Boost Switching Regulator IC Positive Fixed 5V 1 Output 400mA (Switch) TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2400AAA500

DigiKey Part Number
PAM2400AAA500DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM2400AAA500
Description
IC REG BOOST 5V 400MA SOT23-3
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 400mA (Switch) TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.