
P6KE91A-T | |
|---|---|
DigiKey Part Number | P6KE91A-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE91A-T |
Description | TVS DIODE 77.8VWM 125VC DO15 |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE91A-T Models |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE91A | Littelfuse Inc. | 4.054 | P6KE91ACT-ND | 0,59000 € | Direct |
| P6KE91A-E3/54 | Vishay General Semiconductor - Diodes Division | 431 | P6KE91A-E3/54GICT-ND | 0,82000 € | Direct |
| P6KE91AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE91AHE3/54-ND | 0,30496 € | Direct |



