


MSB25MH-13 | |
|---|---|
DigiKey Part Number | 31-MSB25MH-13TR-ND - Tape & Reel (TR) 31-MSB25MH-13CT-ND - Cut Tape (CT) 31-MSB25MH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB25MH-13 |
Description | BRIDGE RECT 1P 1KV 2.5A 4-MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MSBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-MSBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,32440 € | 32,44 € |
| 500 | 0,24922 € | 124,61 € |
| 1.000 | 0,22501 € | 225,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19280 € | 482,00 € |
| 5.000 | 0,17706 € | 885,30 € |
| 7.500 | 0,17123 € | 1.284,22 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |


