
MUR460_E | |
|---|---|
DigiKey Part Number | 31-MUR460_ETR-ND - Tape & Reel (TR) 31-MUR460_ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460_E |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23210 € | 23,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17576 € | 87,88 € |
| 1.000 | 0,15756 € | 157,56 € |
| 1.500 | 0,14828 € | 222,42 € |
| 2.500 | 0,13784 € | 344,60 € |
| 3.500 | 0,13165 € | 460,77 € |
| 5.000 | 0,12563 € | 628,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

