
LM4040D41FTA | |
|---|---|
DigiKey Part Number | 31-LM4040D41FTATR-ND - Tape & Reel (TR) 31-LM4040D41FTACT-ND - Cut Tape (CT) 31-LM4040D41FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D41FTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.1V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 64µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 88 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.1V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43160 € | 10,79 € |
| 100 | 0,37840 € | 37,84 € |
| 250 | 0,35300 € | 88,25 € |
| 500 | 0,33764 € | 168,82 € |
| 1.000 | 0,32502 € | 325,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30943 € | 928,29 € |
| 6.000 | 0,30180 € | 1.810,80 € |
| 9.000 | 0,29798 € | 2.681,82 € |
| 15.000 | 0,29375 € | 4.406,25 € |
| 21.000 | 0,29128 € | 6.116,88 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

