DLPT05-7-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 1.663
Unit Price: 0,38000 €
Datasheet
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPT05-7-F

DigiKey Part Number
DLPT05-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLPT05-7-F
Description
TVS DIODE 5VWM 9.8VC SOT23-3
Customer Reference
Detailed Description
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DLPT05-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
1.9pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLPT05A-7Diodes Incorporated031-DLPT05A-7CT-ND0,31000 €MFR Recommended
PESD5V0U1UT,215Nexperia USA Inc.01727-3842-1-ND0,31000 €Similar
SL05T1Gonsemi1.663SL05T1GOSCT-ND0,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes