
MMDT3946FL3-7 | |
|---|---|
DigiKey Part Number | MMDT3946FL3-7DITR-ND - Tape & Reel (TR) MMDT3946FL3-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMDT3946FL3-7 |
Description | TRANS NPN/PNP 40V X2-DFN1310-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V 200mA 300MHz 370mW Surface Mount X2-DFN1310-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | MMDT3946FL3-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 370mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP Complementary | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-XFDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package X2-DFN1310-6 (Type B) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT3946LP4-7 | Diodes Incorporated | 0 | 31-MMDT3946LP4-7CT-ND | 0,32000 € | MFR Recommended |
| PMBT3946YPN,115 | Nexperia USA Inc. | 4.419 | 1727-5180-1-ND | 0,18000 € | Direct |
| PMBT3946YPN,125 | Nexperia USA Inc. | 0 | 1727-2159-1-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,09460 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05935 € | 178,05 € |
| 6.000 | 0,05416 € | 324,96 € |
| 9.000 | 0,05149 € | 463,41 € |
| 15.000 | 0,04847 € | 727,05 € |
| 21.000 | 0,04667 € | 980,07 € |
| 30.000 | 0,04491 € | 1.347,30 € |
| 75.000 | 0,04186 € | 3.139,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

