
MMBZ6V2CLAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ6V2CLAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2CLAQ-7 |
Description | TVS DIODE 3VWM 8.7VC SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.76A |
Mfr | Power - Peak Pulse 24W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.89V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 8.7V | Supplier Device Package |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04410 € | 132,30 € |
| 6.000 | 0,03956 € | 237,36 € |
| 9.000 | 0,03725 € | 335,25 € |
| 15.000 | 0,03465 € | 519,75 € |
| 21.000 | 0,03311 € | 695,31 € |
| 30.000 | 0,03161 € | 948,30 € |
| 75.000 | 0,02832 € | 2.124,00 € |
| 150.000 | 0,02629 € | 3.943,50 € |
| 300.000 | 0,02581 € | 7.743,00 € |
| Unit Price without VAT: | 0,04410 € |
|---|---|
| Unit Price with VAT: | 0,05336 € |

