
MMBZ5252BS-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ5252BS-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5252BS-7 |
Description | DIODE ZENER ARRAY 24V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 24 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 33 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 24 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00017 € | 0,51 € |
| 6.000 | 0,00015 € | 0,90 € |
| 9.000 | 0,00013 € | 1,17 € |
| 15.000 | 0,00012 € | 1,80 € |
| 21.000 | 0,00011 € | 2,31 € |
| 30.000 | 0,00010 € | 3,00 € |
| Unit Price without VAT: | 0,00017 € |
|---|---|
| Unit Price with VAT: | 0,00021 € |

