
MMBZ5245BTS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5245BTS-7-FDITR-ND - Tape & Reel (TR) MMBZ5245BTS-7-FDICT-ND - Cut Tape (CT) MMBZ5245BTS-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5245BTS-7-F |
Description | DIODE ZENER ARRAY 15V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 15 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5245BTS-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Manufacturer Diodes Incorporated | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Configuration 3 Independent | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 15 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case 6-TSSOP, SC-88, SOT-363 |
Power - Max 200 mW | Supplier Device Package SOT-363 |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15 TR PBFREE | Central Semiconductor Corp | 4.960 | 1514-BZX84C15TRPBFREECT-ND | 0,58000 € | Similar |
| CMPZ5245B TR PBFREE | Central Semiconductor Corp | 5.227 | 1514-CMPZ5245BTRPBFREECT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21770 € | 21,77 € |
| 500 | 0,16446 € | 82,23 € |
| 1.000 | 0,14727 € | 147,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11263 € | 337,89 € |
| 6.000 | 0,10274 € | 616,44 € |
| 9.000 | 0,09769 € | 879,21 € |
| 15.000 | 0,09202 € | 1.380,30 € |
| 21.000 | 0,08866 € | 1.861,86 € |
| 30.000 | 0,08540 € | 2.562,00 € |
| 75.000 | 0,08372 € | 6.279,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

