Similar

MBRM560-13-F | |
|---|---|
DigiKey Part Number | MBRM560-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRM560-13-F |
Description | DIODE SCHOTTKY 60V 5A POWERMITE3 |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount Powermite 3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Powermite 3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS560-13 | Diodes Incorporated | 0 | PDS560DICT-ND | 1,44000 € | Similar |
| UPS5100E3/TR13 | Microchip Technology | 2.522 | 150-UPS5100E3/TR13CT-ND | 0,62000 € | Similar |



