Direct
Direct

MBRM360-13-F | |
|---|---|
DigiKey Part Number | MBRM360-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRM360-13-F |
Description | DIODE SCHOTTKY 60V 3A POWERMITE3 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount Powermite 3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package Powermite 3 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS360-13 | Diodes Incorporated | 9.157 | PDS360DICT-ND | 1,64000 € | Similar |
| UPS360/TR13 | Microchip Technology | 0 | UPS360/TR13-ND | 1,36120 € | Direct |
| UPS360E3/TR13 | Microchip Technology | 0 | 150-UPS360E3/TR13TR-ND | 0,58898 € | Direct |




