
MBR30H100CTF-G1 | |
|---|---|
DigiKey Part Number | MBR30H100CTF-G1-ND |
Manufacturer | |
Manufacturer Product Number | MBR30H100CTF-G1 |
Description | DIODE ARR SCHOT 100V 15A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |

