
DMN53D0LV-7 | |
|---|---|
DigiKey Part Number | 31-DMN53D0LV-7TR-ND - Tape & Reel (TR) 31-DMN53D0LV-7CT-ND - Cut Tape (CT) 31-DMN53D0LV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0LV-7 |
Description | MOSFET 2N-CH 50V 0.35A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 46pF @ 25V |
Part Status Active | Power - Max 430mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 350mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,12176 € | 60,88 € |
| 1.000 | 0,10852 € | 108,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09165 € | 274,95 € |
| 6.000 | 0,08315 € | 498,90 € |
| 9.000 | 0,07882 € | 709,38 € |
| 15.000 | 0,07394 € | 1.109,10 € |
| 21.000 | 0,07106 € | 1.492,26 € |
| 30.000 | 0,06825 € | 2.047,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

