
LM2904AQM8-13 | |
|---|---|
DigiKey Part Number | LM2904AQM8-13DITR-ND - Tape & Reel (TR) LM2904AQM8-13DICT-ND - Cut Tape (CT) LM2904AQM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AQM8-13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARMZ | Analog Devices Inc. | 565 | 505-ADA4062-2ARMZ-ND | 2,35000 € | Similar |
| LM2904ST | STMicroelectronics | 14.306 | 497-7816-1-ND | 0,29000 € | Similar |
| LM2904VDMR2G | onsemi | 4.000 | LM2904VDMR2GOSCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09160 € | 2,29 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,07128 € | 17,82 € |
| 500 | 0,06734 € | 33,67 € |
| 1.000 | 0,06408 € | 64,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06064 € | 151,60 € |
| 5.000 | 0,05856 € | 292,80 € |
| 7.500 | 0,05752 € | 431,40 € |
| 12.500 | 0,05637 € | 704,62 € |
| 17.500 | 0,05570 € | 974,75 € |
| 25.000 | 0,05505 € | 1.376,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |


