
LM2903AQTH-13 | |
|---|---|
DigiKey Part Number | 31-LM2903AQTH-13TR-ND - Tape & Reel (TR) 31-LM2903AQTH-13CT-ND - Cut Tape (CT) 31-LM2903AQTH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AQTH-13 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Diodes Incorporated | Current - Quiescent (Max) 1.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ 5V | Supplier Device Package 8-TSSOP |
Current - Input Bias (Max) 0.25µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08190 € | 8,19 € |
| 250 | 0,07508 € | 18,77 € |
| 500 | 0,07094 € | 35,47 € |
| 1.000 | 0,06754 € | 67,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06394 € | 159,85 € |
| 5.000 | 0,06177 € | 308,85 € |
| 7.500 | 0,06069 € | 455,18 € |
| 12.500 | 0,05948 € | 743,50 € |
| 17.500 | 0,05878 € | 1.028,65 € |
| 25.000 | 0,05810 € | 1.452,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

