
LM2903AQS-13 | |
|---|---|
DigiKey Part Number | LM2903AQS-13DITR-ND - Tape & Reel (TR) LM2903AQS-13DICT-ND - Cut Tape (CT) LM2903AQS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AQS-13 |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Diodes Incorporated | Current - Quiescent (Max) 1.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07630 € | 7,63 € |
| 250 | 0,06984 € | 17,46 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,06275 € | 62,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05936 € | 148,40 € |
| 5.000 | 0,05732 € | 286,60 € |
| 7.500 | 0,05630 € | 422,25 € |
| 12.500 | 0,05517 € | 689,62 € |
| 17.500 | 0,05451 € | 953,93 € |
| 25.000 | 0,05387 € | 1.346,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |











