
LM2903AQM8-13 | |
|---|---|
DigiKey Part Number | LM2903AQM8-13DITR-ND - Tape & Reel (TR) LM2903AQM8-13DICT-ND - Cut Tape (CT) LM2903AQM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AQM8-13 |
Description | IC COMPARATOR 2 DIFF 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Diodes Incorporated | Current - Quiescent (Max) 1.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09000 € | 2,25 € |
| 100 | 0,07640 € | 7,64 € |
| 250 | 0,06996 € | 17,49 € |
| 500 | 0,06606 € | 33,03 € |
| 1.000 | 0,06285 € | 62,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05946 € | 148,65 € |
| 5.000 | 0,05741 € | 287,05 € |
| 7.500 | 0,05639 € | 422,93 € |
| 12.500 | 0,05525 € | 690,62 € |
| 17.500 | 0,05459 € | 955,33 € |
| 25.000 | 0,05395 € | 1.348,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

