Direct

KD3270042 | |
|---|---|
DigiKey Part Number | KD3270042-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KD3270042 |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 500µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC50L3C32K7680 | CTS-Frequency Controls | 0 | TC50L3C32K7680-ND | 1,11420 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05711 € | 1.057,11 € |
| Unit Price without VAT: | 1,05711 € |
|---|---|
| Unit Price with VAT: | 1,27910 € |


