
KBJ610G | |
|---|---|
DigiKey Part Number | KBJ610G-ND |
Manufacturer | |
Manufacturer Product Number | KBJ610G |
Description | BRIDGE RECT 1PHASE 1KV 6A KBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBJ |
Technology Standard | Supplier Device Package KBJ |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 20 | 0,99400 € | 19,88 € |
| 100 | 0,75970 € | 75,97 € |
| 500 | 0,60234 € | 301,17 € |
| 1.000 | 0,55172 € | 551,72 € |
| 2.000 | 0,50915 € | 1.018,30 € |
| 5.000 | 0,46310 € | 2.315,50 € |
| 10.000 | 0,43465 € | 4.346,50 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

