


3.0SMCJ22CAQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ22CAQ-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ22CAQ-13CT-ND - Cut Tape (CT) 31-3.0SMCJ22CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ22CAQ-13 |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 84.5A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78200 € | 7,82 € |
| 100 | 0,51740 € | 51,74 € |
| 500 | 0,40388 € | 201,94 € |
| 1.000 | 0,36733 € | 367,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32091 € | 962,73 € |
| 6.000 | 0,29755 € | 1.785,30 € |
| 9.000 | 0,28565 € | 2.570,85 € |
| 15.000 | 0,27228 € | 4.084,20 € |
| 21.000 | 0,26436 € | 5.551,56 € |
| 30.000 | 0,25964 € | 7.789,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

