Similar
Similar
Similar

FZT493ATC | |
|---|---|
DigiKey Part Number | FZT493ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT493ATC |
Description | TRANS NPN 100V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 2 W |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package SOT-223-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT493TA | Diodes Incorporated | 0 | FZT493CT-ND | 1,04000 € | Parametric Equivalent |
| BCP54-10,135 | Nexperia USA Inc. | 61 | 1727-1531-1-ND | 0,40000 € | Similar |
| BCP55,115 | Nexperia USA Inc. | 6 | 1727-6203-1-ND | 0,37000 € | Similar |
| BCP55-10,115 | Nexperia USA Inc. | 3 | 1727-6201-1-ND | 0,32000 € | Similar |
| BCP55H6327XTSA1 | Infineon Technologies | 46.000 | BCP55H6327XTSA1-ND | 0,16148 € | Similar |




