
FZT1147ATA | |
|---|---|
DigiKey Part Number | FZT1147ATADITR-ND - Tape & Reel (TR) FZT1147ATADICT-ND - Cut Tape (CT) FZT1147ATADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT1147ATA |
Description | TRANS PNP 12V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 5 A 115MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
Mfr | Power - Max 2.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 115MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,79000 € | 7,90 € |
| 100 | 0,52330 € | 52,33 € |
| 500 | 0,40894 € | 204,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37215 € | 372,15 € |
| 2.000 | 0,34119 € | 682,38 € |
| 3.000 | 0,32541 € | 976,23 € |
| 5.000 | 0,30768 € | 1.538,40 € |
| 7.000 | 0,29719 € | 2.080,33 € |
| 10.000 | 0,28698 € | 2.869,80 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

