Direct
Similar



FR1D-13 | |
|---|---|
DigiKey Part Number | FR1DDITR-ND - Tape & Reel (TR) FR1DDICT-ND - Cut Tape (CT) FR1DDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1D-13 |
Description | DIODE STANDARD 200V 1A SMB |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | FR1D-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1F-02M TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-02MTR13PBFREECT-ND | 0,52000 € | Direct |
| HS3DB R5G | Taiwan Semiconductor Corporation | 1.348 | HS3DBR5GCT-ND | 1,01000 € | Similar |
| STTH4R02UY | STMicroelectronics | 4.531 | 497-11105-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10093 € | 3.027,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |




