


FNC500131 | |
|---|---|
DigiKey Part Number | FNC500131TR-ND - Tape & Reel (TR) FNC500131CT-ND - Cut Tape (CT) FNC500131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNC500131 |
Description | XTAL OSC XO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,52480 € | 38,12 € |
| 50 | 1,46140 € | 73,07 € |
| 100 | 1,40110 € | 140,11 € |
| 250 | 1,32500 € | 331,25 € |
| 500 | 1,27022 € | 635,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17093 € | 1.170,93 € |
| 2.000 | 1,12261 € | 2.245,22 € |
| 3.000 | 1,09530 € | 3.285,90 € |
| 5.000 | 1,06185 € | 5.309,25 € |
| 7.000 | 1,04040 € | 7.282,80 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |


