25.000625 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.000625 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
4 SMD

FN2500140

DigiKey Part Number
FN2500140TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FN2500140
Description
XTAL OSC XO 25.000625MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25.000625 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81094 €810,94 €
Manufacturers Standard Package
Unit Price without VAT:0,81094 €
Unit Price with VAT:0,98124 €