
PDS835L-7 | |
|---|---|
DigiKey Part Number | 31-PDS835L-7TR-ND - Tape & Reel (TR) 31-PDS835L-7CT-ND - Cut Tape (CT) 31-PDS835L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS835L-7 |
Description | DIODE SCHOTTKY 35V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,36800 € | 13,68 € |
| 100 | 0,93520 € | 93,52 € |
| 500 | 0,74982 € | 374,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,71268 € | 1.069,02 € |
| 3.000 | 0,66380 € | 1.991,40 € |
| 4.500 | 0,63890 € | 2.875,05 € |
| 7.500 | 0,61094 € | 4.582,05 € |
| 10.500 | 0,60468 € | 6.349,14 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |

