Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT417TA | |
|---|---|
DigiKey Part Number | FMMT417TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT417TA |
Description | TRANS NPN 100V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 10mA, 10V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 40MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT415TD | Diodes Incorporated | 1.956 | FMMT415TDCT-ND | 10,78000 € | Parametric Equivalent |
| FMMT417TD | Diodes Incorporated | 14.970 | FMMT417TDCT-ND | 10,50000 € | Parametric Equivalent |
| CMPT6517 TR PBFREE | Central Semiconductor Corp | 21.953 | 1514-CMPT6517TRPBFREECT-ND | 0,53000 € | Similar |
| CMPTA46 TR PBFREE | Central Semiconductor Corp | 71.289 | 1514-CMPTA46TRPBFREECT-ND | 0,92000 € | Similar |
| FJV1845FMTF | onsemi | 65.483 | FJV1845FMTFCT-ND | 0,18000 € | Similar |





