50 MHz ±30ppm Crystal 10pF 15 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL5000071Z

DigiKey Part Number
FL5000071Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL5000071Z
Description
CRYSTAL 50.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 10pF 15 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
15 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
50 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.031" (0.78mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32073 €962,19 €
Manufacturers Standard Package
Unit Price without VAT:0,32073 €
Unit Price with VAT:0,38808 €