Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FK2500021 | |
|---|---|
DigiKey Part Number | FK2500021DI-ND |
Manufacturer | |
Manufacturer Product Number | FK2500021 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK2500027 | Diodes Incorporated | 0 | FK2500027-ND | 0,64212 € | Similar |
| 510KAA25M0000CAG | Skyworks Solutions Inc. | 0 | 863-510KAA25M0000CAG-ND | 3,11985 € | Parametric Equivalent |
| 510KAA25M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510KAA25M0000CAGRTR-ND | 2,82929 € | Parametric Equivalent |
| 7X-25.000MDE-T | TXC CORPORATION | 0 | 887-7X-25.000MDE-TTR-ND | 0,86595 € | Parametric Equivalent |
| SSO32C1A481-25.000M | Suntsu Electronics, Inc. | 244 | 2388-SSO32C1A481-25.000M-ND | 1,20000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64212 € | 1.926,36 € |
| Unit Price without VAT: | 0,64212 € |
|---|---|
| Unit Price with VAT: | 0,77697 € |






