
FES1GE | |
|---|---|
DigiKey Part Number | 31-FES1GETR-ND - Tape & Reel (TR) 31-FES1GECT-ND - Cut Tape (CT) 31-FES1GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES1GE |
Description | DIODE STANDARD 400V 1A F1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount F1A (DO219AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F1A (DO219AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10350 € | 10,35 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,06755 € | 67,55 € |
| 2.000 | 0,06012 € | 120,24 € |
| 5.000 | 0,05206 € | 260,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04707 € | 470,70 € |
| 20.000 | 0,04287 € | 857,40 € |
| 30.000 | 0,04073 € | 1.221,90 € |
| 50.000 | 0,03832 € | 1.916,00 € |
| 70.000 | 0,03689 € | 2.582,30 € |
| 100.000 | 0,03551 € | 3.551,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

