N-Channel 40 V 30A (Tc) 15.6W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT4011LFG-7

DigiKey Part Number
31-DMT4011LFG-7TR-ND - Tape & Reel (TR)
31-DMT4011LFG-7CT-ND - Cut Tape (CT)
31-DMT4011LFG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT4011LFG-7
Description
MOSFET N-CH 40V 30A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 30A (Tc) 15.6W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.1 nC @ 10 V
Mfr
Vgs (Max)
+20V, -16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
767 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
15.6W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55800 €5,58 €
1000,36400 €36,40 €
5000,28034 €140,17 €
1.0000,25339 €253,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23070 €461,40 €
4.0000,21161 €846,44 €
6.0000,20188 €1.211,28 €
10.0000,19095 €1.909,50 €
14.0000,18448 €2.582,72 €
20.0000,17819 €3.563,80 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €