
DXT790AP5-13 | |
|---|---|
DigiKey Part Number | DXT790AP5-13TR-ND - Tape & Reel (TR) DXT790AP5-13CT-ND - Cut Tape (CT) DXT790AP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT790AP5-13 |
Description | TRANS PNP 40V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 3.2 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | DXT790AP5-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 3.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56800 € | 5,68 € |
| 100 | 0,37070 € | 37,07 € |
| 500 | 0,28564 € | 142,82 € |
| 1.000 | 0,25824 € | 258,24 € |
| 2.000 | 0,23518 € | 470,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21022 € | 1.051,10 € |
| 10.000 | 0,19479 € | 1.947,90 € |
| 15.000 | 0,18693 € | 2.803,95 € |
| 25.000 | 0,17810 € | 4.452,50 € |
| 35.000 | 0,17288 € | 6.050,80 € |
| 50.000 | 0,17212 € | 8.606,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

