Diode 600 V 8A Through Hole TO220AC (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH8S06D

DigiKey Part Number
31-DTH8S06D-ND
Manufacturer
Manufacturer Product Number
DTH8S06D
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO220AC (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO220AC (Type WX)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,31000 €1,31 €
500,61400 €30,70 €
1000,54630 €54,63 €
5000,42740 €213,70 €
1.0000,38911 €389,11 €
2.0000,35690 €713,80 €
5.0000,32205 €1.610,25 €
10.0000,30052 €3.005,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €