
DTH810D | |
|---|---|
DigiKey Part Number | 31-DTH810D-ND |
Manufacturer | |
Manufacturer Product Number | DTH810D |
Description | DIODE STANDARD 1000V 8A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO220AC (Type WX) |
Voltage - Forward (Vf) (Max) @ If 2 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 50 | 0,64720 € | 32,36 € |
| 100 | 0,57610 € | 57,61 € |
| 500 | 0,45172 € | 225,86 € |
| 1.000 | 0,41166 € | 411,66 € |
| 2.000 | 0,37796 € | 755,92 € |
| 5.000 | 0,34149 € | 1.707,45 € |
| 10.000 | 0,31897 € | 3.189,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

