DSR15U600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 739
Unit Price: 1,50000 €
Datasheet

Similar


Microchip Technology
In Stock: 543
Unit Price: 0,57000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 3.456
Unit Price: 1,53000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,78000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,84540 €
Datasheet

Similar


IXYS
In Stock: 281
Unit Price: 3,72000 €
Datasheet

Similar


IXYS
In Stock: 9.494
Unit Price: 3,11000 €
Datasheet

Similar


IXYS
In Stock: 108
Unit Price: 3,53000 €
Datasheet

Similar


IXYS
In Stock: 143
Unit Price: 3,69000 €
Datasheet

Similar


IXYS
In Stock: 1.834
Unit Price: 5,52000 €
Datasheet

Similar


IXYS
In Stock: 74
Unit Price: 5,22000 €
Datasheet

Similar


IXYS
In Stock: 17
Unit Price: 3,07000 €
Datasheet

Similar


IXYS
In Stock: 55
Unit Price: 2,80000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.771
Unit Price: 2,76000 €
Datasheet
Diode 600 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSR15U600

DigiKey Part Number
DSR15U600DI-ND
Manufacturer
Manufacturer Product Number
DSR15U600
Description
DIODE STANDARD 600V 15A TO220AC
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 15 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT15D60KGMicrochip Technology739APT15D60KG-ND1,50000 €Similar
APT15DQ60KGMicrochip Technology543APT15DQ60KG-ND0,57000 €Similar
BYC15-600PQWeEn Semiconductors3.4561740-1250-ND1,53000 €Similar
DHG30I600PAIXYS0DHG30I600PA-ND11,78000 €Similar
DHG5I600PAIXYS0DHG5I600PA-ND2,84540 €Similar
Obsolete
This product is no longer manufactured. View Substitutes