
MJD42CQ-13 | |
|---|---|
DigiKey Part Number | 31-MJD42CQ-13TR-ND - Tape & Reel (TR) 31-MJD42CQ-13CT-ND - Cut Tape (CT) 31-MJD42CQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD42CQ-13 |
Description | TRANS PNP 100V 6A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.5 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Supplier Device Package TO-252 (DPAK) |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,35720 € | 35,72 € |
| 500 | 0,27504 € | 137,52 € |
| 1.000 | 0,24855 € | 248,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21986 € | 549,65 € |
| 5.000 | 0,20211 € | 1.010,55 € |
| 7.500 | 0,19307 € | 1.448,02 € |
| 12.500 | 0,18292 € | 2.286,50 € |
| 17.500 | 0,17690 € | 3.095,75 € |
| 25.000 | 0,17106 € | 4.276,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

