MFR Recommended



DSC04065D1 | |
|---|---|
DigiKey Part Number | 31-DSC04065D1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC04065D1 |
Description | DIODE SIL CARBIDE 650V 4A TO252 |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 170 µA @ 650 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 159pF @ 100mV, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (Type WX) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC04A065D1-13 | Diodes Incorporated | 2.433 | 31-DSC04A065D1-13CT-ND | 1,78000 € | MFR Recommended |


