Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DPC817S-Y-TR | |
|---|---|
DigiKey Part Number | 31-DPC817S-Y-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC817S-Y-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 150% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC817L-Y-TR | Diodes Incorporated | 0 | 31-DPC817L-Y-TR-ND | 0,08426 € | Parametric Equivalent |
| DPC817L-Y-TR-V | Diodes Incorporated | 0 | 31-DPC817L-Y-TR-VTR-ND | 0,08426 € | Parametric Equivalent |
| DPC817S-Y-TR-V | Diodes Incorporated | 0 | 31-DPC817S-Y-TR-VTR-ND | 0,08426 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08426 € | 168,52 € |
| 4.000 | 0,07868 € | 314,72 € |
| 6.000 | 0,07581 € | 454,86 € |
| 10.000 | 0,07257 € | 725,70 € |
| 14.000 | 0,07064 € | 988,96 € |
| 20.000 | 0,06875 € | 1.375,00 € |
| 50.000 | 0,06459 € | 3.229,50 € |
| 100.000 | 0,06199 € | 6.199,00 € |
| Unit Price without VAT: | 0,08426 € |
|---|---|
| Unit Price with VAT: | 0,10195 € |



