Parametric Equivalent

T16M10T800UB | |
|---|---|
DigiKey Part Number | 31-T16M10T800UB-ND |
Manufacturer | |
Manufacturer Product Number | T16M10T800UB |
Description | THYRISTOR TO220AB TUBE 50PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO220AB (Type WX) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 130A @ 50Hz, 130A @ 60Hz |
Manufacturer Diodes Incorporated | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 15 mA |
Part Status Active | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 800 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 16 A | Package / Case TO-220-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Supplier Device Package TO220AB (Type WX) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T16M10T800UD | Diodes Incorporated | 0 | 31-T16M10T800UD-ND | 0,74860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,60760 € | 30,38 € |
| Unit Price without VAT: | 0,60760 € |
|---|---|
| Unit Price with VAT: | 0,73520 € |


