
DMN3060L-13 | |
|---|---|
DigiKey Part Number | 31-DMN3060L-13TR-ND - Tape & Reel (TR) 31-DMN3060L-13CT-ND - Cut Tape (CT) 31-DMN3060L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3060L-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 740mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 404 pF @ 15 V |
FET Type | Power Dissipation (Max) 740mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3060L-7 | Diodes Incorporated | 1.990 | 31-DMN3060L-7CT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,07644 € | 38,22 € |
| 1.000 | 0,06763 € | 67,63 € |
| 2.000 | 0,06021 € | 120,42 € |
| 5.000 | 0,05214 € | 260,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04715 € | 471,50 € |
| 20.000 | 0,04295 € | 859,00 € |
| 30.000 | 0,04081 € | 1.224,30 € |
| 50.000 | 0,03841 € | 1.920,50 € |
| 70.000 | 0,03698 € | 2.588,60 € |
| 100.000 | 0,03560 € | 3.560,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

