DMTH8008SPSQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,35980 €
Datasheet
N-Channel 80 V 92A (Tc) 1.6W (Ta), 100W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8008SPSQ-13

DigiKey Part Number
31-DMTH8008SPSQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH8008SPSQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 92A (Tc) 1.6W (Ta), 100W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta), 100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Supplier Device Package
PowerDI5060-8
Rds On (Max) @ Id, Vgs
7.8mOhm @ 14A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH8008SPS-13Diodes Incorporated0DMTH8008SPS-13DI-ND0,35980 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46281 €1.157,03 €
Manufacturers Standard Package
Unit Price without VAT:0,46281 €
Unit Price with VAT:0,56000 €