Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH8008SFG-7 | |
|---|---|
DigiKey Part Number | 31-DMTH8008SFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH8008SFG-7 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 68A (Tc) 1.2W (Ta), 50W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1945 pF @ 40 V |
FET Type | Power Dissipation (Max) 1.2W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH8008SFG-13 | Diodes Incorporated | 0 | 31-DMTH8008SFG-13TR-ND | 0,41294 € | Parametric Equivalent |
| DMTH8008SFGQ-13 | Diodes Incorporated | 0 | 31-DMTH8008SFGQ-13TR-ND | 0,51948 € | Parametric Equivalent |
| DMTH8008SFGQ-7 | Diodes Incorporated | 0 | 31-DMTH8008SFGQ-7TR-ND | 0,51948 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37473 € | 749,46 € |
| 4.000 | 0,34722 € | 1.388,88 € |
| 6.000 | 0,33518 € | 2.011,08 € |
| Unit Price without VAT: | 0,37473 € |
|---|---|
| Unit Price with VAT: | 0,45342 € |


