N-Channel 40 V 225A (Tc) 3.4W (Ta), 158W (Tc) Surface Mount PowerDI5060-8 (Type K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH41M2SPS-13

DigiKey Part Number
31-DMTH41M2SPS-13TR-ND - Tape & Reel (TR)
31-DMTH41M2SPS-13CT-ND - Cut Tape (CT)
31-DMTH41M2SPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH41M2SPS-13
Description
MOSFET BVDSS: 31V~40V POWERDI506
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 225A (Tc) 3.4W (Ta), 158W (Tc) Surface Mount PowerDI5060-8 (Type K)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11085 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta), 158W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8 (Type K)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,04700 €20,47 €
1001,43070 €143,07 €
5001,25430 €627,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02476 €2.561,90 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,78730 €