



AZ1117IH-ADJTRG1 | |
|---|---|
DigiKey Part Number | AZ1117IH-ADJTRG1DITR-ND - Tape & Reel (TR) AZ1117IH-ADJTRG1DICT-ND - Cut Tape (CT) AZ1117IH-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117IH-ADJTRG1 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12640 € | 3,16 € |
| 100 | 0,10810 € | 10,81 € |
| 250 | 0,09940 € | 24,85 € |
| 500 | 0,09414 € | 47,07 € |
| 1.000 | 0,08980 € | 89,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08330 € | 333,20 € |
| 8.000 | 0,08088 € | 647,04 € |
| 12.000 | 0,07967 € | 956,04 € |
| 20.000 | 0,07833 € | 1.566,60 € |
| 28.000 | 0,07754 € | 2.171,12 € |
| 40.000 | 0,07679 € | 3.071,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |







