
DMTH10H1M7STLW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H1M7STLW-13TR-ND - Tape & Reel (TR) 31-DMTH10H1M7STLW-13CT-ND - Cut Tape (CT) 31-DMTH10H1M7STLW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H1M7STLW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 250A (Tc) 6W (Ta), 250W (Tc) Surface Mount POWERDI1012-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 147 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9871 pF @ 50 V |
FET Type | Power Dissipation (Max) 6W (Ta), 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI1012-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H1M7STLWQ-13 | Diodes Incorporated | 1.103 | 31-DMTH10H1M7STLWQ-13CT-ND | 5,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,14200 € | 41,42 € |
| 100 | 3,00700 € | 300,70 € |
| 500 | 2,85088 € | 1.425,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,32915 € | 3.493,72 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,42940 € |

