Parametric Equivalent

DMTH10H032LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H032LPDWQ-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH10H032LPDWQ-13 |
Description | MOSFET 2N-CH 100V 24A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 24A (Tc) 3W (Ta), 37W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.9nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 683pF @ 50V |
Packaging Bulk | Power - Max 3W (Ta), 37W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 24A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 10V | Supplier Device Package PowerDI5060-8 (Type UXD) |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H032LPDW-13 | Diodes Incorporated | 0 | 31-DMTH10H032LPDW-13-ND | 0,36412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39016 € | 975,40 € |
| Unit Price without VAT: | 0,39016 € |
|---|---|
| Unit Price with VAT: | 0,47209 € |


