
DMTH4011SPD-13 | |
|---|---|
DigiKey Part Number | DMTH4011SPD-13DITR-ND - Tape & Reel (TR) DMTH4011SPD-13DICT-ND - Cut Tape (CT) DMTH4011SPD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4011SPD-13 |
Description | MOSFET 2N-CH 40V 11.1A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.1A (Ta), 42A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.6nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 805pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.6W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 11.1A (Ta), 42A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Supplier Device Package PowerDI5060-8 |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4011SPDQ-13 | Diodes Incorporated | 3.565 | DMTH4011SPDQ-13DICT-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74600 € | 7,46 € |
| 100 | 0,49330 € | 49,33 € |
| 500 | 0,38444 € | 192,22 € |
| 1.000 | 0,34941 € | 349,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31148 € | 778,70 € |
| 5.000 | 0,28803 € | 1.440,15 € |
| 7.500 | 0,27609 € | 2.070,68 € |
| 12.500 | 0,26267 € | 3.283,38 € |
| 17.500 | 0,25473 € | 4.457,78 € |
| 25.000 | 0,24711 € | 6.177,75 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


