
DMT6015LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMT6015LPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6015LPDW-13 |
Description | MOSFET 2N-CH 60V 9.4A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.4A (Ta), 17.1A (Tc) 2.4W (Ta), 7.9W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 15.7nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 808pF @ 30V |
Part Status Active | Power - Max 2.4W (Ta), 7.9W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 9.4A (Ta), 17.1A (Tc) | Supplier Device Package PowerDI5060-8 (Type UXD) |
Rds On (Max) @ Id, Vgs 18mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25377 € | 634,42 € |
| 5.000 | 0,23423 € | 1.171,15 € |
| 7.500 | 0,22428 € | 1.682,10 € |
| 12.500 | 0,21757 € | 2.719,62 € |
| Unit Price without VAT: | 0,25377 € |
|---|---|
| Unit Price with VAT: | 0,30706 € |

