
DMT2004UFDF-7 | |
|---|---|
DigiKey Part Number | DMT2004UFDF-7DITR-ND - Tape & Reel (TR) DMT2004UFDF-7DICT-ND - Cut Tape (CT) DMT2004UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT2004UFDF-7 |
Description | MOSFET N-CH 24V 14.1A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 24 V 14.1A (Ta) 800mW (Ta), 12.5W (Tc) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 53.7 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1683 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 800mW (Ta), 12.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 24 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package U-DFN2020-6 (Type F) |
Rds On (Max) @ Id, Vgs 6mOhm @ 9A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.45V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,34620 € | 34,62 € |
| 500 | 0,26618 € | 133,09 € |
| 1.000 | 0,24036 € | 240,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20755 € | 622,65 € |
| 6.000 | 0,19103 € | 1.146,18 € |
| 9.000 | 0,18262 € | 1.643,58 € |
| 15.000 | 0,17316 € | 2.597,40 € |
| 21.000 | 0,16756 € | 3.518,76 € |
| 30.000 | 0,16212 € | 4.863,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

